Part Details for 1523654 by Phoenix Contact
Overview of 1523654 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 1523654
1523654 CAD Models
1523654 Part Data Attributes:
|
1523654
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1523654
Phoenix Contact
Circular Connector, 8 Contact(s), Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ZINC | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |