Part Details for 1523612 by Phoenix Contact
Overview of 1523612 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 1523612
1523612 CAD Models
1523612 Part Data Attributes:
|
1523612
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1523612
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER TIN | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |
Alternate Parts for 1523612
This table gives cross-reference parts and alternative options found for 1523612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1523612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1697108 | Circular Connector, 5 Contact(s), Male, Plug | Phoenix Contact | 1523612 vs 1697108 |