Part Details for 1523230 by Phoenix Contact
Overview of 1523230 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1523230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7599
|
Newark | Sensor Connector, M12, Plug, 4Pos, Product Range:-, Sensor Connector Size:M12, Gender:Plug, No. Of Contacts:4Contacts, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67, Connector Rohs Compliant: Yes |Phoenix Contact 1523230 (Alternate Part Number: 4017918984847 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 901 |
|
$11.3400 / $16.7600 | Buy Now |
DISTI #
277-13385-ND
|
DigiKey | CONN PLUG MALE 4P SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$10.7880 / $13.3900 | Buy Now |
DISTI #
651-1523230
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS-4CON PG9-M RoHS: Compliant | 69 |
|
$10.7800 / $13.3400 | Buy Now |
|
Onlinecomponents.com | Sensor Actuator PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Compliant | 0 |
|
$11.1700 / $15.1900 | Buy Now |
DISTI #
1523230
|
TTI | Circular Metric Connectors SACC-M12MS-4CON PG9-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.6700 / $12.7700 | Buy Now |
DISTI #
000000000003805837
|
Sager | Circular Metric Connectors SACC-M12MS-4CON PG9-M Min Qty: 1 | 0 |
|
$13.5600 / $15.8200 | Buy Now |
|
Master Electronics | Sensor Actuator PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Compliant | 0 |
|
$11.1700 / $15.1900 | Buy Now |
Part Details for 1523230
1523230 CAD Models
1523230 Part Data Attributes
|
1523230
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1523230
Phoenix Contact
4 CONTACT(S), ZINC ALLOY, MALE, CIRCULAR CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: IEC 61076-2-101 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 4 |