Part Details for 1522998 by Phoenix Contact
Overview of 1522998 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1522998
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X8665
|
Newark | Sac-8P-M12Ms/ 3 0-Pur/M12Fs Sh |Phoenix Contact 1522998 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13384-ND
|
DigiKey | CIRC CBL 8POS RCPT TO PLUG 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$87.3855 / $107.8800 | Buy Now |
DISTI #
651-1522998
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-M12MS/ 3.0- PUR/M12FS SH RoHS: Compliant | 13 |
|
$90.1100 / $107.8700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 3 m RoHS: Compliant |
1 In Stock 57 Factory Stock |
|
$84.4000 / $106.8900 | Buy Now |
DISTI #
1522998
|
TTI | Sensor Cables / Actuator Cables SAC-8P-M12MS/ 3.0- PUR/M12FS SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$84.2700 / $94.8000 | Buy Now |
DISTI #
000000000001488529
|
Sager | Sensor Cables / Actuator Cables SAC-8P-M12MS/ 3.0- PUR/M12FS SH Min Qty: 1 | 0 |
|
$109.2500 / $122.3600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 3 m RoHS: Compliant |
1 In Stock 57 Factory Stock |
|
$84.4000 / $106.8900 | Buy Now |
Part Details for 1522998
1522998 CAD Models
1522998 Part Data Attributes
|
1522998
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1522998
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |