Part Details for 1522860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1522860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1522860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F436
|
Newark | Wire-To-Board Connector, Top Entry, Sl 5.08 Series, Through Hole, Plug, 12, 5.08 Mm Rohs Compliant: Yes |Weidmuller 1522860000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4381-1522860000-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5.08MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk, Bulk |
701 In Stock |
|
$0.5999 / $3.7000 | Buy Now |
DISTI #
1522860000
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1522860000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) HDR 12 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
300 In Stock |
|
$4.0500 / $4.1900 | Buy Now |
DISTI #
51698023
|
Verical | Conn Shrouded Header (2 Sides) HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1447 | Americas - 300 |
|
$5.2650 / $5.4470 | Buy Now |
DISTI #
1522860000
|
Avnet Abacus | Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole (Alt: 1522860000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (2 Sides) HDR 12 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
300 In Stock |
|
$4.0500 / $4.1900 | Buy Now |