Part Details for 15228-WT by Eaton Bussmann
Overview of 15228-WT by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-228LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S Right Angle Receptacle (one side guide), Solder To Board | |
68015-228HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 28 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 15228-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-15228-WT-ND
|
DigiKey | GE PLUG CENTER CARRIER Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3104 | Buy Now |
DISTI #
000000000003483522
|
Sager | AC Power Plugs & Receptacles GE PLUG CENTER CARR Min Qty: 450 | 0 |
|
$23.8800 | Buy Now |