Part Details for 15228-GN by Eaton Corporation
Overview of 15228-GN by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-228LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S Right Angle Receptacle (one side guide), Solder To Board | |
68015-228HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 28 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 15228-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-15228-GN
|
Mouser Electronics | AC Power Plugs & Receptacles GE PLUG CENTER CARR RoHS: Compliant | 0 |
|
$17.2600 / $19.7200 | Order Now |