Part Details for 1522736 by Phoenix Contact
Overview of 1522736 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1522736
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1522736-ND
|
DigiKey | CBL 8POS RCPT TO PLUG RA 1.97' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$51.9172 / $59.1800 | Buy Now |
DISTI #
651-1522736
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-M12MS/ 0.6- PUR/M12FR RoHS: Compliant | 0 |
|
$51.9100 / $59.1800 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 0.6 m RoHS: Compliant | 0 |
|
$51.9200 / $66.9900 | Buy Now |
DISTI #
000000000001488509
|
Sager | Sensor Cables / Actuator Cables SAC-8P-M12MS/ 0.6- PUR/M12FR Min Qty: 1 | 0 |
|
$65.2600 / $73.1000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 490 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 0.6 m RoHS: Compliant | 0 |
|
$51.9200 / $66.9900 | Buy Now |