Part Details for 1522228 by Phoenix Contact
Overview of 1522228 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1522228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1522228-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$39.5560 / $44.9600 | Buy Now |
DISTI #
651-1522228
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-6P-10.0- PUR/M 8FS RoHS: Compliant | 0 |
|
$39.5500 / $44.9600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 6-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M8 - cable length: 10 m RoHS: Compliant | 0 |
|
$40.4800 / $51.0400 | Buy Now |
DISTI #
000000000002142124
|
Sager | Sensor Cables / Actuator Cables SAC-6P-10.0- PUR/M 8FS Min Qty: 1 | 0 |
|
$49.7300 / $55.6900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 550 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 6-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M8 - cable length: 10 m RoHS: Compliant | 0 |
|
$40.4800 / $51.0400 | Buy Now |
Part Details for 1522228
1522228 CAD Models
1522228 Part Data Attributes
|
1522228
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1522228
Phoenix Contact
Circular Connector, 6 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |