Part Details for 1522202 (ALTERNATE: SAC-6P- 3 0-PUR/M 8FS) by Phoenix Contact
Overview of 1522202 (ALTERNATE: SAC-6P- 3 0-PUR/M 8FS) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1522202 (ALTERNATE: SAC-6P- 3 0-PUR/M 8FS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71340211
|
RS | Cable assembly, Female, wire Leads, round, Unshielded, 9.84ft, 3.00m, 6-position | Phoenix Contact 1522202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7200 / $32.6800 | RFQ |