There are no models available for this part yet.
Overview of 1522100050 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1522100050 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-8051-ND
|
DigiKey | CABLE MOD 8P4C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 17 Weeks Container: Bag |
4 In Stock |
|
$36.1730 / $64.3500 | Buy Now | |
DISTI #
1522100050
|
Avnet Americas | Cable Assembly PVC Cat5/Cat5e 22AWG 5m 4 Position RJ45 to 4 Position RJ45 Plug-Plug - Bulk (Alt: 1522100050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.4976 / $47.9741 | Buy Now | |
DISTI #
470-1522100050
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C5DS4VG0050A60A60-E RoHS: Compliant | 0 |
|
$39.4600 / $62.2800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.4200 / $54.8300 | Buy Now |