Part Details for 152210-0113GB by 3M Interconnect
Overview of 152210-0113GB by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 152210-0113GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058098
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2mm IDT RA Cable Mount - Bulk (Alt: 7000058098) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7100243375
|
Heilind Electronics | 7000058098 80610492417 10/2MMWMT/SKT/OPCVR/CB/30AVG/S | Americas - 65 in Stock |
|
$8.4156 / $10.7720 | Buy Now |
DISTI #
MMM7100243375
|
Interstate Connecting Components | 7000058098 80610492417 10/2MMWMT/SKT/OPCVR/CB/30AVG/S | 15 |
|
$8.4156 / $10.7720 | Buy Now |
Part Details for 152210-0113GB
152210-0113GB CAD Models
152210-0113GB Part Data Attributes:
|
152210-0113GB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
152210-0113GB
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.16 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.59 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.1 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.75 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.3 N |