-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15220742601333
|
TME | Connector: PCB to PCB, female, PIN: 74, 1.27mm, har-flex®, 2.3A, SMT Min Qty: 100 | 0 |
|
$13.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15220742601333
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15220742601333
HARTING Technology Group
Board Stacking Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.291 inch | |
Body Depth | 0.356 inch | |
Body Length | 2.05 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4864 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 74 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 15220742601333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15220742601333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15210742601333 | Board Stacking Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 15220742601333 vs 15210742601333 |
15220746601000 | Board Stacking Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 15220742601333 vs 15220746601000 |
51702-10412400AC | Board Connector, 128 Contact(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 15220742601333 vs 51702-10412400AC |
50646-1282E | Board Connector, 282 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Plug | Amphenol FCi | 15220742601333 vs 50646-1282E |
15220746601333 | Board Stacking Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 15220742601333 vs 15220746601333 |
50646-1282E | Board Connector, 282 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Plug, | Amphenol Communications Solutions | 15220742601333 vs 50646-1282E |
15210746601000 | Board Stacking Connector, 74 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HARTING Technology Group | 15220742601333 vs 15210746601000 |
51702-10412400BC | Board Connector, 128 Contact(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 15220742601333 vs 51702-10412400BC |