Part Details for 1521900000 by Weidmüller Interface GmbH & Co. KG
Overview of 1521900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1521900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3945
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1521900000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8340 / $1.1500 | Buy Now |
DISTI #
281-3278-ND
|
DigiKey | FEED-THROUGH TERMINAL, PUSH IN, Min Qty: 1 Lead time: 4 Weeks Container: Box |
119 In Stock |
|
$0.7406 / $1.8900 | Buy Now |
DISTI #
1521900000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 2.5mm2 Wemid Red - Bulk (Alt: 1521900000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1521900000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 2.5 RD | 111 |
|
$0.7400 / $1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1380 Factory Stock |
|
$0.7530 / $0.9780 | Buy Now |
DISTI #
1521900000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 2.5mm2 Wemid Red - Bulk (Alt: 1521900000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1380 Factory Stock |
|
$0.7530 / $0.9780 | Buy Now |