Part Details for 1521790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1521790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1521790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4639
|
Newark | A4C 2.5 Wt |Weidmuller 1521790000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.3400 | Buy Now |
DISTI #
281-1521790000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 6 Weeks Container: Box |
16 In Stock |
|
$1.3668 / $3.1300 | Buy Now |
DISTI #
1521790000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 2.5mm2 Wemid White - Bulk (Alt: 1521790000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1521790000
|
Mouser Electronics | DIN Rail Terminal Blocks A4C 2.5 WT | 19 |
|
$1.3600 / $3.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $1.7000 | Buy Now |