Part Details for 1521780000 by Weidmüller Interface GmbH & Co. KG
Overview of 1521780000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1521780000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3942
|
Newark | Terminal Block, Din Rail, 3Pos, 12Awg, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1521780000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.5400 | Buy Now |
DISTI #
281-3285-ND
|
DigiKey | FEED-THROUGH TERMINAL, PUSH IN, Min Qty: 1 Lead time: 6 Weeks Container: Box |
88 In Stock |
|
$0.9899 / $2.5200 | Buy Now |
DISTI #
1521780000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 2.5mm2 Wemid Blue - Bulk (Alt: 1521780000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1521780000
|
Mouser Electronics | DIN Rail Terminal Blocks A3C 2.5 BL | 0 |
|
$0.9890 / $2.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 41 Factory Stock |
|
$1.0200 / $1.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 41 Factory Stock |
|
$1.0200 / $1.4400 | Buy Now |