Part Details for 1521700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1521700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1521700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4817
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Ways, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1, Rohs Compliant: Yes |Weidmuller 1521700000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$1.4800 | Buy Now |
DISTI #
47AC3940
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1521700000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.7700 | Buy Now |
DISTI #
281-3263-ND
|
DigiKey | FEED-THROUGH TERMINAL, PUSH IN, Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3088 / $3.0400 | Buy Now |
DISTI #
1521700000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 2.5mm2 Wemid Blue - Bulk (Alt: 1521700000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1521700000
|
Mouser Electronics | DIN Rail Terminal Blocks A4C 2.5 BL RoHS: Compliant | 20 |
|
$1.3000 / $3.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$1.1900 / $1.6500 | Buy Now |
DISTI #
1521700000
|
Avnet Americas | Feed-Through Terminal Block with Push-In DIN Rail Mount 2.5mm2 Wemid Blue - Bulk (Alt: 1521700000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2674429
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 4POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 181 |
|
$1.3250 / $3.3755 | Buy Now |
DISTI #
2674429
|
Farnell | TERMINAL BLOCK, DIN RAIL, 4POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 181 |
|
$1.1922 / $1.7587 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$1.1900 / $1.6500 | Buy Now |