There are no models available for this part yet.
Overview of 1521300 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for 1521300 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-13362-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$28.1400 | Buy Now | |
DISTI #
651-1521300
|
Mouser Electronics | Standard Circular Connector SACC-MINFS-3CON-PG 9 RoHS: Compliant | 19 |
|
$28.1100 / $28.1400 | Buy Now | |
Onlinecomponents.com | Connector - Universal - 3-position - Socket straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$27.9300 / $35.4100 | Buy Now | ||
DISTI #
1521300
|
TTI | Standard Circular Connector SACC-MINFS-3CON-PG 9 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.1400 / $28.7300 | Buy Now | |
DISTI #
000000000002142093
|
Sager | Standard Circular Connector SACC-MINFS-3CON-PG 9 Min Qty: 1 | 0 |
|
$33.8600 / $39.5000 | Buy Now | |
Dynamic Solutions GmbH | Connector | 800 |
|
RFQ | |||
Master Electronics | Connector - Universal - 3-position - Socket straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$27.9300 / $35.4100 | Buy Now |
CAD Models for 1521300 by Phoenix Contact
Part Data Attributes for 1521300 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
3
|