Part Details for 152127 by Amphenol RF
Overview of 152127 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K6923
|
Newark | Smc Straight Jack Solder Cup Bulkhead 50 Ohm |Amphenol Rf 152127 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $5.0000 | Buy Now |
DISTI #
ACX1510-ND
|
DigiKey | CONN SMC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
331 In Stock |
|
$3.2787 / $6.0700 | Buy Now |
DISTI #
70032153
|
RS | connector, rf coaxial, smc bulkhead jack receptacle, rear mt, solder cup termination | Amphenol RF 152127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$4.4900 / $6.2300 | Buy Now |
DISTI #
AMR152127
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RF Connector - SMC Straight Jack Solder Cup 50 Ohms Bulkhead RoHS: Compliant |
1206 In Stock |
|
$2.6800 / $4.8800 | Buy Now |
DISTI #
53419378
|
Verical | Conn SMC 0Hz to 10GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Min Qty: 15 Package Multiple: 5 Date Code: 1840 | Americas - 1205 |
|
$4.0691 / $6.4636 | Buy Now |
DISTI #
152127
|
TME | Socket, SMC, male, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$3.7300 / $5.3300 | RFQ |
DISTI #
AMR152127
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
152127
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.3300 | Buy Now |
|
Master Electronics | RF Connector - SMC Straight Jack Solder Cup 50 Ohms Bulkhead RoHS: Compliant |
1206 In Stock |
|
$2.6800 / $4.8800 | Buy Now |