-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5556
|
Newark | Connector, Smc, Jack, 50 Ohm, Pcb, Connector Type:Smc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:10Ghz Rohs Compliant: Yes |Amphenol Rf 152123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$9.8100 / $11.9600 | Buy Now |
DISTI #
ACX1509-ND
|
DigiKey | CONN SMC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1229 In Stock |
|
$5.0604 / $8.6800 | Buy Now |
DISTI #
70032152
|
RS | connector, rf coaxial, smc rt angle recept jack, pcb term,4 legs, center contact | Amphenol RF 152123 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7500 / $9.5800 | RFQ |
DISTI #
AMR152123
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.3594 / $7.2904 | Buy Now | |
|
Onlinecomponents.com | RF Connector SMC Right Angle PCB Jack Through Hole 50 Ohm RoHS: Compliant |
3 In Stock |
|
$4.4600 / $9.1100 | Buy Now |
DISTI #
152123
|
TME | Socket, SMC, male, angled 90°, 50Ω, THT, for cable, PTFE, Mat: brass Min Qty: 1 | 0 |
|
$6.5200 / $9.3000 | RFQ |
DISTI #
AMR152123
|
Interstate Connecting Components | 0 |
|
$5.3594 / $7.2904 | Buy Now | |
|
Powell Electronics | SMC Right Angle PCB Jack 50 Ohm Min Qty: 100 | 583 |
|
$4.9100 / $6.4600 | Buy Now |
DISTI #
52690.1
|
TestEquity LLC | Amphenol RF 152123 RF SMC Connector, Right Angle, Jack, PCB Through Hole, 50 Ohm | 0 |
|
$6.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy