-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAR-FLEX THR STR FEMALE 6.25MM 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15211002401000 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2958
|
Newark | Connector, Rcpt, 100Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No... more RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.8800 / $11.5100 | Buy Now |
DISTI #
1195-15211002401000CT-ND
|
DigiKey | CONN RCPT 100POS 0.05 GOLD SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
394 In Stock |
|
$8.4599 / $13.8700 | Buy Now |
DISTI #
617-15211002401000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex straight female 6.25mm, 100pin, PL1, with through... more RoHS: Compliant | 209 |
|
$8.3800 / $13.8700 | Buy Now |
DISTI #
70882455
|
RS | har-flex THR str female 6.25mm 100pin PL1, 1 ROL = 220pcs | HARTING 15211002401000 RoHS: Compliant Min Qty: 1 Package Multiple: 220 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3,256.4700 / $4,366.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$1,915.8100 | Buy Now |
DISTI #
HRT15211002401000
|
Heilind Electronics | HAR-FLEX STRAIGHT FEMALE 6.25M | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15211002401000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15211002401000
HARTING Technology Group
HAR-FLEX THR STR FEMALE 6.25MM 1
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
This table gives cross-reference parts and alternative options found for 15211002401000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15211002401000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54518-1071 | Molex | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | 15211002401000 vs 54518-1071 |
KX14-100K8DE1000E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | 15211002401000 vs KX14-100K8DE1000E |
KX14-100K2EE1000E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | 15211002401000 vs KX14-100K2EE1000E |
KX14-100N8FE1000E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | 15211002401000 vs KX14-100N8FE1000E |
179229-4 | TE Connectivity | Check for Price | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | 15211002401000 vs 179229-4 |
KX14-100K2DE1000E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | 15211002401000 vs KX14-100K2DE1000E |
AXK700145J | Panasonic Electronic Components | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | 15211002401000 vs AXK700145J |
55201-1008 | Molex | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Plug | 15211002401000 vs 55201-1008 |
52901-1004 | Molex | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | 15211002401000 vs 52901-1004 |
K080ASX-100515G-T | Kycon Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | 15211002401000 vs K080ASX-100515G-T |