Part Details for 152100-1814 by ITT Interconnect Solutions
Overview of 152100-1814 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1814CGN#PBF | Analog Devices | 4x 3mA, 100MHz, 750V/µs Op Amp | |
LT1814CGN#TRPBF | Analog Devices | 4x 3mA, 100MHz, 750V/µs Op Amp | |
DC1814A-D | Analog Devices | LTC4274A-4 Demo Board - LTPoE+ |
Price & Stock for 152100-1814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152100-1814
|
Avnet Americas | 152100-1814 - Bulk (Alt: 152100-1814) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1,605.3500 / $5,318.8794 | Buy Now |
DISTI #
1521001814
|
Avnet Americas | 152100-1814 - Bulk (Alt: 1521001814) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1,605.3500 / $5,318.8794 | Buy Now |
DISTI #
965-1521001814
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$3,737.2500 | Order Now |
DISTI #
ITT152100-1814
|
Heilind Electronics | 1521001814 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,596.1100 / $9,549.3400 | Buy Now |
DISTI #
ITT152100-1814
|
Interstate Connecting Components | 1521001814 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3,596.1100 / $9,549.3400 | Buy Now |