-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF 2.92MM CONNECTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1521-60210 by Amphenol SV Microwave is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS60210DGSR | Texas Instruments | Regulated 3.3V 100mA, low-battery detector, low-ripple charge pump with Ultra low operating current 10-VSSOP -40 to 85 | |
TPS60210DGS | Texas Instruments | Regulated 3.3V 100mA, low-battery detector, low-ripple charge pump with Ultra low operating current 10-VSSOP -40 to 85 | |
UCC21521CDW | Texas Instruments | 4-A, 6-A, 5.7-kVRMS Isolated Dual-Channel Gate Driver with Enable 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5523
|
Newark | 2.92Mm Female Pcb Thru-Hole Connector /Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave ... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5600 / $80.0500 | Buy Now |
DISTI #
1678-1521-60210-ND
|
DigiKey | 2.92MM FEMALE PCB THRU-HOLE CONN Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2 In Stock |
|
$51.2832 / $70.9700 | Buy Now |
DISTI #
ASV1521-60210
|
Heilind Electronics | 2.92mm Female PCB Connector Thru-Hole | Americas - 12 in Stock |
|
$45.3840 / $57.9854 | Buy Now |
|
Onlinecomponents.com | 2.92mm Female PCB Thru-Hole Connector RoHS: Compliant |
50 In Stock |
|
$43.1300 / $69.0000 | Buy Now |
DISTI #
ASV1521-60210
|
Interstate Connecting Components | 2.92mm Female PCB Connector Thru-Hole | 22 |
|
$45.3840 / $57.9854 | Buy Now |
DISTI #
1521-60210
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$42.8600 / $52.3400 | Buy Now |
|
Master Electronics | 2.92mm Female PCB Thru-Hole Connector RoHS: Compliant |
50 In Stock |
|
$43.1300 / $69.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1521-60210
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
1521-60210
Amphenol SV Microwave
RF 2.92MM CONNECTOR,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF 2.92MM CONNECTOR |