Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
HCT-1-152-15L |
Coilcraft Inc |
General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT |
|
PCV-1-152-15L |
Coilcraft Inc |
General Purpose Inductor, 1.5uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
|
HCT-2-152-15L |
Coilcraft Inc |
General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT |
|
Want to compare parts?
-
Amphenol SV Microwave
RF Connector,
VS
-