Part Details for 1520WF by Pelican Products Inc
Overview of 1520WF by Pelican Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1520WF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C3778
|
Newark | Water Tight Case, Resin, Carrying Case Material:Resin, Case Color:-, External Height - Imperial:19.1", External Height - Metric:486Mm, External Width - Imperial:15.4", External Width - Metric:392.2Mm, External Depth - Imperial:7.56" Rohs Compliant: Na |Pelican Products 1520WF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$334.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$229.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$229.8100 | Buy Now |