Part Details for 1520CT by Staco Energy Products Co
Overview of 1520CT by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1520CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1318
|
Newark | Variable Transformer, Transformer Type:Manually Operated & Motor Driven, Construction Type:-, No. Of Phases:Single Phase, Frequency Range:50Hz/60Hz, Input Voltage:240V, Output Voltage:280V, Output Current:-, Knob Rotation:Ccw, Cw Rohs Compliant: Yes |Staco Energy Products 1520CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,005.2000 / $1,080.8600 | Buy Now |
DISTI #
1520CT-ND
|
DigiKey | VAR XFMR 240/280VAC 9.5A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$980.0000 | Buy Now |
DISTI #
5874-1520CT
|
Mouser Electronics | Industrial Control Transformers Single, 9.5A, Manual 120V/240Vin, 280Vout RoHS: Compliant | 0 |
|
$955.5000 / $980.0000 | Order Now |
DISTI #
70213129
|
RS | Variable Transformer, Config, 1, 50/60Hz, 120/240VAC, Sec 9.5A, 1500 Series | Staco Energy Products Co. 1520CT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$920.5100 / $989.8000 | Buy Now |
|
Onlinecomponents.com | Variable Transformer, Single Phase, 9.5Ao, 0-240Vo, 2.28kVA, Cased, Bench or Panel Mt RoHS: Compliant | 0 |
|
$769.1100 / $942.7800 | Buy Now |