Part Details for 1520CT-3 by Staco Energy Products Co
Overview of 1520CT-3 by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1520CT-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5325
|
Newark | Variable Transformer, Transformer Type:Manually Operated & Motor Driven, Construction Type:-, No. Of Phases:Single Phase, Frequency Range:50Hz/60Hz, Input Voltage:480V, Output Voltage:560V, Output Current:-, Knob Rotation:Ccw, Cw Rohs Compliant: Yes |Staco Energy Products 1520CT-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,016.4400 / $3,488.4000 | Buy Now |
DISTI #
1520CT-3-ND
|
DigiKey | VAR XFMR 480/560VAC 9.5A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$3,420.0100 | Buy Now |
DISTI #
5874-1520CT-3
|
Mouser Electronics | Industrial Control Transformers 3-Phase, WYE, 9.5A 240/480Vin, 480/560V RoHS: Compliant | 0 |
|
$3,420.0000 | Order Now |
DISTI #
70213024
|
RS | Variable Transformer 3PH, 240/480V, 0-560 | Staco Energy Products Co. 1520CT-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$3,420.0100 | Buy Now |
|
Onlinecomponents.com | Variable Transformer, 3 Phase WYE input, 9.5Ao, 0-480Vo, 7.9kVA, Cased, Bench or Panel Mt RoHS: Compliant | 0 |
|
$2,727.3400 / $3,246.8400 | Buy Now |