Part Details for 1520CT-2 by Staco Energy Products Co
Overview of 1520CT-2 by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1520CT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5324
|
Newark | Variable Transformer, Single Phase Series, 9.5Ao, 0-480Vo, 4.56Kva, Cased, Bench Or Panel Mt Rohs Compliant: Yes |Staco Energy Products 1520CT-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,055.0600 / $2,376.6000 | Buy Now |
DISTI #
1520CT-2-ND
|
DigiKey | VAR XFMR 240/280/480/560VAC 9.5A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,330.0000 | Buy Now |
DISTI #
5874-1520CT-2
|
Mouser Electronics | Industrial Control Transformers Single, 9.5A, Manual 240V/480Vin, 560Vout RoHS: Compliant | 0 |
|
$2,330.0000 | Order Now |
DISTI #
70213023
|
RS | Variable Transformer 240/480V, 0-480 | Staco Energy Products Co. 1520CT-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,330.0000 | RFQ |
|
Onlinecomponents.com | Variable Transformer, Single Phase Series, 9.5Ao, 0-480Vo, 4.56kVA, Cased, Bench or Panel Mt RoHS: Compliant | 0 |
|
$1,858.1000 / $2,212.0300 | Buy Now |