Part Details for 1520C301501C by Data Delay Devices Inc
Overview of 1520C301501C by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1520C301501C
1520C301501C CAD Models
1520C301501C Part Data Attributes
|
1520C301501C
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1520C301501C
Data Delay Devices Inc
Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | |
Family | 1520 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.812 mm | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 500 Ω | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.747 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 300 ns | |
Width | 7.62 mm |
Alternate Parts for 1520C301501C
This table gives cross-reference parts and alternative options found for 1520C301501C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1520C301501C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1520C301501G | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-14 | Data Delay Devices Inc | 1520C301501C vs 1520C301501G |
1520C301501T | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-14 | Data Delay Devices Inc | 1520C301501C vs 1520C301501T |
1520C301501A | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-14 | Data Delay Devices Inc | 1520C301501C vs 1520C301501A |
1520C301501H | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-14 | Data Delay Devices Inc | 1520C301501C vs 1520C301501H |
1520C301501U | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-14 | Data Delay Devices Inc | 1520C301501C vs 1520C301501U |
1520C301501D | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-14 | Data Delay Devices Inc | 1520C301501C vs 1520C301501D |
1520C301501V | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-14 | Data Delay Devices Inc | 1520C301501C vs 1520C301501V |
1520C301501N | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-14 | Data Delay Devices Inc | 1520C301501C vs 1520C301501N |
1520C301501W | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-14 | Data Delay Devices Inc | 1520C301501C vs 1520C301501W |
1520C301501B | Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-14 | Data Delay Devices Inc | 1520C301501C vs 1520C301501B |