Part Details for 1520372 by Phoenix Contact
Overview of 1520372 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1520372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X8523
|
Newark | Sensor Cable, Pur, M12 Sensor Straight 8 Position Receptacle, Free Ends, 10 M, 393.7 " |Phoenix Contact 1520372 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4522-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$55.6301 / $68.6800 | Buy Now |
DISTI #
651-1520372
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-10.0-PUR/ M12FS RoHS: Compliant | 82 |
|
$55.6300 / $68.6800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 10 m RoHS: Compliant |
8 In Stock 70 Factory Stock |
|
$56.3000 / $70.1000 | Buy Now |
DISTI #
77766892
|
Verical | Cable Assembly Circular 10m 24AWG M12 Circular 8 Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 7 |
|
$85.3634 / $87.9548 | Buy Now |
DISTI #
1520372
|
TTI | Sensor Cables / Actuator Cables SAC-8P-10.0-PUR/ M12FS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.6500 / $60.4200 | Buy Now |
DISTI #
000000000001488451
|
Sager | Sensor Cables / Actuator Cables SAC-8P-10.0-PUR/ M12FS Min Qty: 1 | 0 |
|
$69.5500 / $77.9000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 10 m RoHS: Compliant |
8 In Stock 70 Factory Stock |
|
$56.3000 / $70.1000 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-8P-10.0-PUR/ M12FS | 50 |
|
$214.1000 | Buy Now |
Part Details for 1520372
1520372 CAD Models
1520372 Part Data Attributes
|
1520372
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1520372
Phoenix Contact
Circular Connector, 8 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |