Part Details for 1520230-5 by TE Connectivity
Overview of 1520230-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1520230-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R1751
|
Newark | 8909K4 |Te Connectivity 1520230-5 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.4500 | Buy Now |
DISTI #
1520230-5-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 250V Min Qty: 200 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.0457 | Buy Now |
DISTI #
1520230-5
|
Avnet Americas | Switch Toggle DPST Baton Toggle Screw 20A 250VAC 250VDC 1491.4VA Panel Mount with Threads - Bulk (Alt: 1520230-5) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1520230-5
|
Mouser Electronics | Toggle Switches 8909K4 | 0 |
|
$126.1900 | Order Now |
DISTI #
AMP1520230-5
|
Heilind Electronics | 8909K4 | Americas - 0 in Stock |
|
$134.1714 | Buy Now |
|
Onlinecomponents.com | 8909K4 | 0 |
|
$115.6400 / $339.4000 | Buy Now |
DISTI #
AMP1520230-5
|
Interstate Connecting Components | 8909K4 | 0 |
|
$134.1714 | Buy Now |
DISTI #
000000000003124826
|
Sager | Toggle Switches 8909K4 Min Qty: 1 | 0 |
|
$124.4100 / $147.3800 | Buy Now |
|
Master Electronics | 8909K4 | 0 |
|
$115.6400 / $339.4000 | Buy Now |