Part Details for 1520213-3 by TE Connectivity
Overview of 1520213-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1520213-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1520213-3-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 200 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.5962 | Buy Now |
DISTI #
1520213-3
|
Avnet Americas | 8910K217=TOGGLE SWT. W/. L - Bulk (Alt: 1520213-3) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$84.5789 / $101.7814 | Buy Now |
DISTI #
506-1520213-3
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH W/SPEC | 0 |
|
$89.5900 | Order Now |
DISTI #
AMP1520213-3
|
Heilind Electronics | 8910K217=TOGGLE SWT. W/SPEC. L | Americas - 0 in Stock |
|
$105.4074 | Buy Now |
|
Onlinecomponents.com | 8910K217=TOGGLE SWT. W/SPEC. L | 0 |
|
$90.8500 / $266.6400 | Buy Now |
DISTI #
AMP1520213-3
|
Interstate Connecting Components | 8910K217=TOGGLE SWT. W/SPEC. L | 0 |
|
Buy Now | |
|
Master Electronics | 8910K217=TOGGLE SWT. W/SPEC. L | 0 |
|
$90.8500 / $266.6400 | Buy Now |