Part Details for 1520204-1 by TE Connectivity
Overview of 1520204-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1520204-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1819-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.6423 / $96.7600 | Buy Now |
DISTI #
1520204-1
|
Avnet Americas | Switch Toggle DPDT Baton Toggle Screw 15A 250VAC 250VDC - Bulk (Alt: 1520204-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$62.8011 / $75.5742 | Buy Now |
|
Future Electronics | Switch Toggle DPDT Baton Lever Screw 15A 250VAC 250VDC RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 47 Weeks Container: Box | 0Box |
|
$73.6500 | Buy Now |
DISTI #
AMP1520204-1
|
Heilind Electronics | 8690K2=10 AMP TOGGLE DPDT | Americas - 0 in Stock225 On Order |
|
$78.2667 | Buy Now |
DISTI #
1520204-1
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$82.9200 / $95.1100 | Buy Now |
DISTI #
AMP1520204-1
|
Interstate Connecting Components | 8690K2=10 AMP TOGGLE DPDT | 075 On Order |
|
$78.2667 | Buy Now |
DISTI #
1520204-1
|
Avnet Abacus | Switch Toggle DPDT Baton Toggle Screw 15A 250VAC 250VDC (Alt: 1520204-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 62 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1520204-1
|
Avnet Abacus | Switch Toggle DPDT Baton Toggle Screw 15A 250VAC 250VDC (Alt: 1520204-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1520204-1
|
IBS Electronics | Switch Toggle DPDT Baton Lever Screw 15A 250VAC 250VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | 0 |
|
$73.3330 / $79.2090 | Buy Now |
|
Master Electronics | Switch Toggle DPDT Baton Lever Screw 15A 250VAC 250VDC Panel Mount with Threads |
250 On Order |
|
$79.7500 / $113.8600 | Buy Now |
Part Details for 1520204-1
1520204-1 CAD Models
1520204-1 Part Data Attributes
|
1520204-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1520204-1
TE Connectivity
Toggle Switch
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | TOGGLE SWITCH |