There are no models available for this part yet.
Overview of 1520150-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1520150-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30H4998
|
Newark | Pushbutton Switches Switch Pushbutton |Amp Te Connectivity 1520150-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.0100 / $81.8700 | Buy Now | |
DISTI #
2266-1520150-1-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 20A 125V Min Qty: 1 Lead time: 54 Weeks Container: Bulk MARKETPLACE PRODUCT |
277 In Stock |
|
$80.7800 / $85.5300 | Buy Now | |
DISTI #
1520150-1-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 20A 125V Min Qty: 1 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.0611 | Buy Now | |
DISTI #
1520150-1
|
Avnet Americas | Switch Push Button DPDT Round Plunger Screw Panel Mount - Bulk (Alt: 1520150-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$66.1377 / $79.5894 | Buy Now | |
DISTI #
AMP1520150-1
|
Heilind Electronics | 7229K2=PUSH BUTTON SW. | Americas - 0 in Stock |
|
$63.0308 | Buy Now | |
Onlinecomponents.com | Switch Push Button DPDT Round Plunger Screw Panel Mount |
290 In Stock |
|
$54.3200 / $166.8400 | Buy Now | ||
DISTI #
16324194
|
Verical | Switch Push Button DPDT Round Plunger Panel Mount Screw RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 277 |
|
$57.9300 / $61.3300 | Buy Now | |
DISTI #
AMP1520150-1
|
Interstate Connecting Components | 7229K2=PUSH BUTTON SW. | 0 |
|
$63.0308 | Buy Now | |
DISTI #
1520150-1
|
Avnet Abacus | Switch Push Button DPDT Round Plunger Screw Panel Mount (Alt: 1520150-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 150 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
1520150-1
|
IBS Electronics | Push Button Switch DPDT Round Button Screw Terminal Panel Mount Min Qty: 2 Package Multiple: 1 | 277 |
|
$60.2420 / $63.7910 | Buy Now |
CAD Models for 1520150-1 by TE Connectivity
Part Data Attributes for 1520150-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
54 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Switch Type
|
PUSHBUTTON SWITCH
|