Part Details for 1520117-1 by TE Connectivity
Overview of 1520117-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1520117-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1520117-1-ND
|
DigiKey | SWITCH TOGGLE DPST Min Qty: 200 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0217 | Buy Now |
DISTI #
1520117-1
|
Avnet Americas | Switch Toggle DPST Baton Toggle Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads - Bulk (Alt: 1520117-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9819 / $46.6741 | Buy Now |
|
Future Electronics | 8910K94=10 AMP TOGGLE RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks Container: Box | 0Box |
|
$49.3500 / $51.8100 | Buy Now |
DISTI #
AMP1520117-1
|
Heilind Electronics | 8910K94=10 AMP TOGGLE | Americas - 0 in Stock |
|
$59.0286 | Buy Now |
|
Onlinecomponents.com | 8910K94=10 AMP TOGGLE | 0 |
|
$51.4000 / $144.5000 | Buy Now |
DISTI #
AMP1520117-1
|
Interstate Connecting Components | 8910K94=10 AMP TOGGLE | 0 |
|
$59.0286 | Buy Now |
|
Master Electronics | 8910K94=10 AMP TOGGLE | 0 |
|
$51.4000 / $144.5000 | Buy Now |
Part Details for 1520117-1
1520117-1 CAD Models
1520117-1 Part Data Attributes
|
1520117-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1520117-1
TE Connectivity
8910K94=10 AMP TOGGLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 42 Weeks | |
Samacsys Description | Body Features: Bushing Thread Size 15/32-32 | Bushing Style Threaded | Product Orientation Vertical | Configuration Features: Operating Function On Off | Configuration (Pole-Throw) Double Pole - Single Throw | Contact Features: Contact Current Rating 10 AMP | Dimensions: Toggle Length .635 INCH | Toggle Length 16.12 MM | Bushing Length .469 INCH | Bushing Length 11.91 MM | Electrical Characteristics: Operating Voltage 250 VAC | Mechanical Attachment: Product Mount Type Panel | Product Type Features: Switch | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-02 11:03:31 | |
Category CO2 Kg | 5.5 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Actuator Type | HANDLE TYPE | |
Body Breadth | 25.4 mm | |
Body Height | 16.66 mm | |
Body Length or Diameter | 57.15 mm | |
Bushing Length | 0.469 inch | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |