Part Details for 1520039 by Phoenix Contact
Overview of 1520039 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1520039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X8517
|
Newark | |Phoenix Contact 1520039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
86W0585
|
Newark | Sensor Cable, Flush, M12 Sensor Straight 5 Position Receptacle, Free/Stripped End, 500 Mm Rohs Compliant: Yes |Phoenix Contact 1520039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4300 / $30.8800 | Buy Now |
DISTI #
277-2711-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3652 / $25.2800 | Buy Now |
DISTI #
651-1520039
|
Mouser Electronics | Circular Metric Connectors 5P SENSOR SCKT FRNT/SCRW MOUNTING RoHS: Compliant | 40 |
|
$20.3600 / $25.2800 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator flush-type socket - 5-pos. - M12-SPEEDCON - A-coded - front/screw mounting with M16 thread - with 0.5 m TPE litz wire - 5 x 0.25 mm² RoHS: Compliant |
21 In Stock 59 On Order |
|
$23.1000 / $29.6500 | Buy Now |
DISTI #
1520039
|
TTI | Circular Metric Connectors 5P SENSOR SCKT FRNT/SCRW MOUNTING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.1500 / $28.5100 | Buy Now |
DISTI #
000000000002142090
|
Sager | Circular Metric Connectors 5P SENSOR SCKT FRNT/SCRW MOUNTING Min Qty: 1 | 0 |
|
$25.6000 / $29.8700 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 450 |
|
RFQ | |
|
Master Electronics | Sensor/Actuator flush-type socket - 5-pos. - M12-SPEEDCON - A-coded - front/screw mounting with M16 thread - with 0.5 m TPE litz wire - 5 x 0.25 mm² RoHS: Compliant |
21 In Stock 59 On Order |
|
$23.1000 / $29.6500 | Buy Now |
|
Neutron USA | Sensor/Actuator flush-type socket 5-pos M12-SPEEDCON front/screw mount | 50 |
|
$59.9900 | Buy Now |
Part Details for 1520039
1520039 CAD Models
1520039 Part Data Attributes:
|
1520039
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1520039
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |