Part Details for 1520-Y by Curtis Industries
Overview of 1520-Y by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11520DW-G | Rochester Electronics LLC | 74ACT11520 - Identity Comparator | |
2SK1520-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube | |
M2006-03-491.5200 | Renesas Electronics Corporation | CMTS Direct Conversion (Zero IF) Clock Source |
Price & Stock for 1520-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1827-ND
|
DigiKey | CONN BARRIER STRP 20CIRC 0.375" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13 In Stock |
|
$10.7265 / $14.8700 | Buy Now |
|
Onlinecomponents.com | Terminal Block - 20 Pole - 40 Position - .234" x .062 dia. PC pin - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant |
37 In Stock |
|
$10.9400 / $14.2900 | Buy Now |
|
Master Electronics | Terminal Block - 20 Pole - 40 Position - .234" x .062 dia. PC pin - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant |
37 In Stock |
|
$10.9400 / $14.2900 | Buy Now |