Part Details for 152 by Keystone Electronics Corp
Overview of 152 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5540
|
Newark | Battery Holder, D Size, Pcb, Battery Sizes Accepted:D, No. Of Batteries:2, Product Range:- Rohs Compliant: Yes |Keystone 152 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$5.4200 / $6.4000 | Buy Now |
DISTI #
36-152-ND
|
DigiKey | BATT HOLDER D 2 CELL SOLDER LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
812 In Stock |
|
$5.9372 / $10.6300 | Buy Now |
DISTI #
534-152
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs HOLDER ALUM 2D RoHS: Compliant | 0 |
|
$5.8600 / $8.8000 | Order Now |
DISTI #
70182738
|
RS | Battery Holder, D, 1.187 in. to 1.375 in., Aluminum, 2, Solder Lug | Keystone Electronics 152 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 270 |
|
$8.9300 / $10.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$5.5600 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
KEYS152
|
TME | Holder, D,R20, Batt.no: 2, screw, aluminium Min Qty: 50 | 0 |
|
$6.5500 / $7.7600 | RFQ |
DISTI #
000000000000357588
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs HOLDER ALUM 2D Min Qty: 500 | 0 |
|
$5.6300 | Buy Now |
Part Details for 152
152 CAD Models
152 Part Data Attributes:
|
152
Keystone Electronics Corp
Buy Now
|
Compare Parts:
152
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |