Part Details for 152.S.0 by IDEAL-TEK SA
Overview of 152.S.0 by IDEAL-TEK SA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152.S.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDL-152.S.0
|
TME | Tweezers, 100mm, for precision works, Type of tweezers: curved Min Qty: 1 | 0 |
|
$33.3800 / $40.5400 | RFQ |
DISTI #
592-653
|
Techni-Tool, Inc. | Ideal-Tek 152.S.0 Cutting Tweezers, Style 152, Stainless Steel, Predominantly angled blades, 3.9" | 0 |
|
$55.7000 | Buy Now |
DISTI #
592-653
|
TestEquity LLC | Ideal-Tek 152.S.0 Cutting Tweezers, Style 152, Stainless Steel, Predominantly angled blades, 3.9" | 0 |
|
$55.7000 | Buy Now |