Part Details for 152-9.216M-18-10NR-TR by Oscilent Corp
Overview of 152-9.216M-18-10NR-TR by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V2310NRGI | Renesas Electronics Corporation | 2.5V to 3.3V High Performance Clock Buffer | |
5V2310NRGI8 | Renesas Electronics Corporation | 2.5V to 3.3V High Performance Clock Buffer | |
ISL8216MEVAL1Z | Renesas Electronics Corporation | Complete High Voltage 80V, 4A DC/DC Power Module Evaluation Board |
Part Details for 152-9.216M-18-10NR-TR
152-9.216M-18-10NR-TR CAD Models
152-9.216M-18-10NR-TR Part Data Attributes
|
152-9.216M-18-10NR-TR
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
152-9.216M-18-10NR-TR
Oscilent Corp
Parallel - Fundamental Quartz Crystal, 9.216MHz Nom, HC-25US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | HC-25US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.01 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 9.216 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB5.0XH2.5 (mm)/L0.435XB0.197XH0.098 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | NO |