152-2-036-S-XT0-1242
MPE-Garry GmbH
Description: Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal

Overview of 152-2-036-S-XT0-1242 by MPE-Garry GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT1242CN8#PBF Analog Devices Hi Speed C Mode Pulse Width Mo
LT1242IS8#PBF Analog Devices Hi Speed C Mode Pulse Width Mo
LT1242IN8#PBF Analog Devices Hi Speed C Mode Pulse Width Mo

CAD Models for 152-2-036-S-XT0-1242 by MPE-Garry GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 152-2-036-S-XT0-1242 by MPE-Garry GmbH

152-2-036-S-XT0-1242
MPE-Garry GmbH
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MPE GARRY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.079 inch
Body Depth
0.087 inch
Body Length
2.835 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8956 mm
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
3.9878 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
36
Want to compare parts?
  1. 152-2-036-S-XT0-1242
    MPE-Garry GmbH
    Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal
    VS

Alternate Parts for 152-2-036-S-XT0-1242

This table gives cross-reference parts and alternative options found for 152-2-036-S-XT0-1242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152-2-036-S-XT0-1242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2PH2R74UA Board Connector, 74 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle Methode Electronics Inc 152-2-036-S-XT0-1242 vs 2PH2R74UA
152-2-036-T-XT1-1242 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 152-2-036-S-XT0-1242 vs 152-2-036-T-XT1-1242
152-1-036-S-XT0-0610 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 152-2-036-S-XT0-1242 vs 152-1-036-S-XT0-0610
152-2-036-F-XT1-0610 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 152-2-036-S-XT0-1242 vs 152-2-036-F-XT1-0610
ESW-129-58-G-S-LL Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug Samtec Inc 152-2-036-S-XT0-1242 vs ESW-129-58-G-S-LL
152-1-036-F-XT1-0610 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 152-2-036-S-XT0-1242 vs 152-1-036-F-XT1-0610
3112-74GRB Board Connector, 74 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Oupiin 152-2-036-S-XT0-1242 vs 3112-74GRB
152-1-036-S-XT1-0610 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 152-2-036-S-XT0-1242 vs 152-1-036-S-XT1-0610
ESW-129-59-G-S-LL Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug Samtec Inc 152-2-036-S-XT0-1242 vs ESW-129-59-G-S-LL
152-2-036-T-XR0-0610 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal MPE-Garry GmbH 152-2-036-S-XT0-1242 vs 152-2-036-T-XR0-0610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 152-2-036-S-XT0-1242 by MPE-Garry GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 152-2-036-S-XT0-1242 by MPE-Garry GmbH

Select Manufacturer
Which Manufacturer of 152-2-036-S-XT0-1242 would you like to use for your alert(s)?
  • Please alert me when 152-2-036-S-XT0-1242 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 152-2-036-S-XT0-1242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 152-2-036-S-XT0-1242 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 152-2-036-S-XT0-1242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 152-2-036-S-XT0-1242.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 152-2-036-S-XT0-1242 by MPE-Garry GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: