Part Details for 152-1A-NC by Wakefield-Vette
Overview of 152-1A-NC by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152-1A-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3182
|
Newark | Epoxy Adhesive, Container, 1Oz, Adhesive Type:Epoxy, Adhesive Colour:Blue, Cure:Room Temperature, Tensile Strength:-, Dispensing Method:Container, Volume:1Fl.oz (Us), Weight:-, Product Range:Deltabond 152 Series Rohs Compliant: Yes |Wakefield Thermal 152-1A-NC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.2600 / $31.8800 | Buy Now |
DISTI #
152-1A-NC-ND
|
DigiKey | ADHESIVE COMPOUND Min Qty: 35 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2551 | Buy Now |
DISTI #
70456550
|
RS | DeltaBond Bipack Epoxy-2 Part with Type A Hardner,1 oz (30mL),152 Series | Wakefield 152-1A-NC RoHS: Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$20.3300 | Buy Now |
|
Onlinecomponents.com | DeltaBond Bipack Epoxy-2 Part with Type A Hardner - 1 oz (30mL). RoHS: Compliant |
82 In Stock |
|
$21.6000 / $47.5100 | Buy Now |
DISTI #
70813530
|
Verical | 152-1A-NC Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 79 |
|
$34.2288 / $60.1392 | Buy Now |
DISTI #
000000000005950050
|
Sager | Thermal Interface Products DeltaBond Bipack (1 oz w A type hardner) Min Qty: 1 | 0 |
|
$20.8400 / $28.9900 | Buy Now |
|
Master Electronics | DeltaBond Bipack Epoxy-2 Part with Type A Hardner - 1 oz (30mL). RoHS: Compliant |
82 In Stock |
|
$21.6000 / $47.5100 | Buy Now |