Part Details for 152-1-037-S-XR0-0610 by MPE-Garry GmbH
Overview of 152-1-037-S-XR0-0610 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 152-1-037-S-XR0-0610
152-1-037-S-XR0-0610 CAD Models
152-1-037-S-XR0-0610 Part Data Attributes
|
152-1-037-S-XR0-0610
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
152-1-037-S-XR0-0610
MPE-Garry GmbH
Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.083 inch | |
Body Length | 2.913 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8956 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 3.9878 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 37 |
Alternate Parts for 152-1-037-S-XR0-0610
This table gives cross-reference parts and alternative options found for 152-1-037-S-XR0-0610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152-1-037-S-XR0-0610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152-2-037-F-XR1-0610 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 152-1-037-S-XR0-0610 vs 152-2-037-F-XR1-0610 |
152-2-037-F-XR0-0610 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 152-1-037-S-XR0-0610 vs 152-2-037-F-XR0-0610 |
152-2-037-F-XR1-1242 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 152-1-037-S-XR0-0610 vs 152-2-037-F-XR1-1242 |
152-1-037-F-XR1-0610 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 152-1-037-S-XR0-0610 vs 152-1-037-F-XR1-0610 |
50120-XX034 | Board Connector, 102 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 152-1-037-S-XR0-0610 vs 50120-XX034 |
152-1-037-F-XR0-1242 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 152-1-037-S-XR0-0610 vs 152-1-037-F-XR0-1242 |
152-1-037-S-XR1-0610 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 152-1-037-S-XR0-0610 vs 152-1-037-S-XR1-0610 |
50120-XX034LF | Board Connector, 102 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 152-1-037-S-XR0-0610 vs 50120-XX034LF |
152-1-037-F-XR1-1242 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 152-1-037-S-XR0-0610 vs 152-1-037-F-XR1-1242 |
152-2-037-S-XR1-0610 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 152-1-037-S-XR0-0610 vs 152-2-037-S-XR1-0610 |