Part Details for 151T-75 by Cobham PLC
Overview of 151T-75 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-151TGBC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | |
1008HS-151TKLC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | |
1008HS-151TFLB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 1%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for 151T-75
151T-75 CAD Models
151T-75 Part Data Attributes
|
151T-75
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
151T-75
Cobham PLC
Variable Attenuator, 0MHz Min, 4000MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | 3.5 MM-F, I/P POWER-MAX(PEAK)=100W, CMOS COMPATIBLE | |
Attenuation-Nom | 75 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.5 |