There are no models available for this part yet.
Overview of 151KD20 by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
CAD Models for 151KD20 by Micro Commercial Components
Part Data Attributes for 151KD20 by Micro Commercial Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Package Description
|
RADIAL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
95 V
|
Energy Absorbing Capacity-Max
|
106 J
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
125 V
|
Alternate Parts for 151KD20
This table gives cross-reference parts and alternative options found for 151KD20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151KD20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12825-000 | RESISTOR, VOLTAGE DEPENDENT, 125V, 106J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 151KD20 vs D12825-000 |
A25877-000 | RESISTOR, VOLTAGE DEPENDENT, 125V, 106J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 151KD20 vs A25877-000 |
ROV20H151K-S-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 125 V, 106 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 151KD20 vs ROV20H151K-S-AP |
ERZV20D151 | Varistor | Panasonic Electronic Components | 151KD20 vs ERZV20D151 |
ROV20H151K | RESISTOR, VOLTAGE DEPENDENT, 125V, 106J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 151KD20 vs ROV20H151K |
F12796-000 | RESISTOR, VOLTAGE DEPENDENT, 125V, 106J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 151KD20 vs F12796-000 |
CV95K20A | RESISTOR, VOLTAGE DEPENDENT, 125V, 106J, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | SEI Stackpole Electronics Inc | 151KD20 vs CV95K20A |
ROV20H151K-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 125 V, 106 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 151KD20 vs ROV20H151K-AP |
CV95K20R | RESISTOR, VOLTAGE DEPENDENT, 125V, 106J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | 151KD20 vs CV95K20R |
F34693-000 | RESISTOR, VOLTAGE DEPENDENT, 125V, 106J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 151KD20 vs F34693-000 |