There are no models available for this part yet.
Overview of 151J1JOJO20E by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 151J1JOJO20E by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC6136
|
Newark | Opdat Patch Cord Lc-D/Lc-D Om3 2,0 M Rohs Compliant: Yes |Metz Connect 151J1JOJO20E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0400 / $33.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.2400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7600 / $27.2600 | Buy Now |
CAD Models for 151J1JOJO20E by METZ CONNECT USA
Part Data Attributes for 151J1JOJO20E by METZ CONNECT USA
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
METZ CONNECT USA INC
|
Reach Compliance Code
|
compliant
|
Connector Side1
|
LC
|
Connector Side2
|
LC
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Shielding
|
NO
|
Wire and Cable Name
|
FIBER OPTIC CABLE
|