Part Details for 151H1EOJO20E by METZ CONNECT USA
Overview of 151H1EOJO20E by METZ CONNECT USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 151H1EOJO20E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6104
|
Newark | Opdat Pk Om2 Sc-D/Lc-D 2M Rohs Compliant: Yes |Metz Connect 151H1EOJO20E RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9600 / $31.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4100 / $25.6900 | Buy Now |
Part Details for 151H1EOJO20E
151H1EOJO20E CAD Models
151H1EOJO20E Part Data Attributes
|
151H1EOJO20E
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
151H1EOJO20E
METZ CONNECT USA
Cable Assembly, 2 Conductor(s), Fiber Optic Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
Connector Side1 | SC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | FIBER OPTIC CABLE |