There are no models available for this part yet.
Overview of 1519998 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1519998 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53Y3376
|
Newark | Sensor Cord, 5P, M12 Rcpt-Free End, 0.5M, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1519998 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $18.0700 | Buy Now | |
DISTI #
1519998-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8800 | Buy Now | |
DISTI #
651-1519998
|
Mouser Electronics | Circular Metric Connectors SACC-EC-FSB-5CON- M16/0,5 SCO RoHS: Compliant | 0 |
|
$21.3600 / $22.0000 | Order Now | |
Onlinecomponents.com | Fieldbus flush-type socket - INTERBUS/PROFIBUS - 5-pos. - M12 SPEEDCON - B-coded - front/screw mounting with M16 thread - can be positioned - with 0.5 m TPE litz wire - 5x0.25 mm² RoHS: Compliant | 0 |
|
$22.6600 / $28.7900 | Buy Now | ||
DISTI #
000000000002142086
|
Sager | Circular Metric Connectors SACC-EC-FSB-5CON- M16/0,5 SCO Min Qty: 1 | 0 |
|
$27.5200 / $32.1100 | Buy Now | |
Dynamic Solutions GmbH | Flush-type connector | 410 |
|
RFQ | |||
Master Electronics | Fieldbus flush-type socket - INTERBUS/PROFIBUS - 5-pos. - M12 SPEEDCON - B-coded - front/screw mounting with M16 thread - can be positioned - with 0.5 m TPE litz wire - 5x0.25 mm² RoHS: Compliant | 0 |
|
$22.6600 / $28.7900 | Buy Now |
CAD Models for 1519998 by Phoenix Contact
Part Data Attributes for 1519998 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
5
|