Part Details for 1519370000 by Weidmüller Interface GmbH & Co. KG
Overview of 1519370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1519370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8253
|
Newark | Ch20M22 Set 3/3 Bk/Or 2010 |Weidmuller 1519370000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0500 / $71.4800 | Buy Now |
DISTI #
2266-1519370000-ND
|
DigiKey | CH20M22 SET 3/3 BK/OR Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$17.3100 | Buy Now |
DISTI #
281-6523-ND
|
DigiKey | CH20M22 SET 3/3 BK/OR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$44.5296 / $62.1700 | Buy Now |
DISTI #
1519370000
|
Avnet Americas | Modular Electronics Component Housing IP20 22.5mm Width DIN Rail Mount Black - Bulk (Alt: 1519370000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1519370000
|
Mouser Electronics | Headers & Wire Housings CH20M22 SET 3/3 BK/OR 2010 | 0 |
|
$48.2900 / $64.7800 | Order Now |
|
Onlinecomponents.com | Omni Mate Housing For Electronics Housing RoHS: Compliant |
5 Partner Stock |
|
$48.6000 / $63.8000 | Buy Now |
DISTI #
61889111
|
Verical | Omni Mate Housing For Electronics Housing RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$15.3100 | Buy Now |
DISTI #
1519370000-WEI
|
TME | 1519370000 | 5 |
|
Buy Now | |
|
Master Electronics | Omni Mate Housing For Electronics Housing RoHS: Compliant |
5 Partner Stock |
|
$48.6000 / $63.8000 | Buy Now |