Part Details for 1519-360E by Data Delay Devices Inc
Results Overview of 1519-360E by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1519-360E Information
1519-360E by Data Delay Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1519-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube | |
51915-197LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 12P Right Angle Receptacle, Solder To Board | |
77311-519-20LF | Amphenol Communications Solutions | Bergstik SR straight |
Part Details for 1519-360E
1519-360E CAD Models
1519-360E Part Data Attributes
|
1519-360E
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1519-360E
Data Delay Devices Inc
Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MEETS MIL-D-23859C; IMPEDANCE TOL. 10% | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e3 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 16 | |
Output Impedance-Nom (Z0) | 300 Ω | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.747 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 360 ns | |
Width | 7.62 mm |